Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A822FX01L

DigiKey Part Number
490-GCM32D5C3A822FX01LTR-ND - Tape & Reel (TR)
490-GCM32D5C3A822FX01LCT-ND - Cut Tape (CT)
490-GCM32D5C3A822FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A822FX01L
Description
CAP CER 8200PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.76000$21.76
10$15.02600$150.26
50$12.34120$617.06
100$11.51180$1,151.18
500$10.10774$5,053.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.02937$8,029.37
2,000$7.71321$15,426.42
3,000$7.55480$22,664.40
5,000$7.37923$36,896.15
7,000$7.27659$50,936.13
10,000$7.17781$71,778.10
Manufacturers Standard Package