
GRJ55DR7LV474KW01K | |
---|---|
DigiKey Part Number | 490-GRJ55DR7LV474KW01KTR-ND - Tape & Reel (TR) 490-GRJ55DR7LV474KW01KCT-ND - Cut Tape (CT) 490-GRJ55DR7LV474KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR7LV474KW01K |
Description | CAP CER 0.47UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.06800 | $60.68 |
50 | $4.93320 | $246.66 |
100 | $4.35680 | $435.68 |
500 | $3.83076 | $1,915.38 |
1,000 | $3.61383 | $3,613.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.04335 | $12,173.40 |
8,000 | $2.64450 | $21,156.00 |
12,000 | $2.62344 | $31,481.28 |
20,000 | $2.59560 | $51,912.00 |
28,000 | $2.56008 | $71,682.24 |