
GQM2195G2E131JB12D | |
---|---|
DigiKey Part Number | 490-GQM2195G2E131JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E131JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E131JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E131JB12D |
Description | CAP CER 130PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49460 | $124.73 |
100 | $2.25150 | $225.15 |
500 | $1.84172 | $920.86 |
1,000 | $1.71528 | $1,715.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.27221 | $5,088.84 |
8,000 | $1.20993 | $9,679.44 |
12,000 | $1.17872 | $14,144.64 |
20,000 | $1.14415 | $22,883.00 |
28,000 | $1.12392 | $31,469.76 |
40,000 | $1.10447 | $44,178.80 |
48,000 | $1.09525 | $52,572.00 |