Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A472GX01L

DigiKey Part Number
490-GCM32D5C3A472GX01LTR-ND - Tape & Reel (TR)
490-GCM32D5C3A472GX01LCT-ND - Cut Tape (CT)
490-GCM32D5C3A472GX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A472GX01L
Description
CAP CER 4700PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.63000$13.63
10$9.06500$90.65
50$7.25860$362.93
100$6.70260$670.26
500$5.76084$2,880.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.57896$5,578.96
2,000$5.33432$10,668.64
3,000$5.21180$15,635.40
5,000$5.07593$25,379.65
7,000$4.99651$34,975.57
10,000$4.92010$49,201.00
12,000$4.88388$58,606.56
Manufacturers Standard Package