
GCM32D5C3A472FX01L | |
---|---|
DigiKey Part Number | 490-GCM32D5C3A472FX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A472FX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A472FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A472FX01L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $15.61700 | $156.17 |
50 | $12.84860 | $642.43 |
100 | $11.99300 | $1,199.30 |
500 | $10.54638 | $5,273.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.85008 | $9,850.08 |
2,000 | $9.48535 | $18,970.70 |
3,000 | $9.30271 | $27,908.13 |
5,000 | $9.10009 | $45,500.45 |
7,000 | $8.98164 | $62,871.48 |