
GCM32A7U2J152JX01D | |
|---|---|
DigiKey Part Number | 490-5050-2-ND - Tape & Reel (TR) 490-5050-1-ND - Cut Tape (CT) 490-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32A7U2J152JX01D |
Description | CAP CER 1500PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
EDA/CAD Models | GCM32A7U2J152JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.19600 | $51.96 |
| 50 | $4.03340 | $201.67 |
| 100 | $3.67500 | $367.50 |
| 500 | $3.07040 | $1,535.20 |
| 1,000 | $2.88328 | $2,883.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45973 | $5,838.92 |
| 8,000 | $1.39098 | $11,127.84 |
| 12,000 | $1.35654 | $16,278.48 |
| 20,000 | $1.31838 | $26,367.60 |
| 28,000 | $1.29606 | $36,289.68 |
| 40,000 | $1.27459 | $50,983.60 |

