
GCM31MR91H224KA37L | |
---|---|
DigiKey Part Number | 490-GCM31MR91H224KA37LTR-ND - Tape & Reel (TR) 490-GCM31MR91H224KA37LCT-ND - Cut Tape (CT) 490-GCM31MR91H224KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR91H224KA37L |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR91H224KA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77400 | $17.74 |
50 | $1.30720 | $65.36 |
100 | $1.16270 | $116.27 |
500 | $0.92028 | $460.14 |
1,000 | $0.84549 | $845.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76822 | $2,304.66 |
6,000 | $0.72219 | $4,333.14 |
9,000 | $0.69912 | $6,292.08 |
15,000 | $0.67357 | $10,103.55 |
21,000 | $0.65864 | $13,831.44 |
30,000 | $0.64427 | $19,328.10 |
36,000 | $0.63746 | $22,948.56 |
72,000 | $0.61453 | $44,246.16 |
75,000 | $0.61331 | $45,998.25 |