
GCM31MR72A224KA37K | |
|---|---|
DigiKey Part Number | 490-GCM31MR72A224KA37KTR-ND - Tape & Reel (TR) 490-GCM31MR72A224KA37KCT-ND - Cut Tape (CT) 490-GCM31MR72A224KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR72A224KA37K |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR72A224KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83700 | $41.85 |
| 100 | $0.73750 | $73.75 |
| 500 | $0.57024 | $285.12 |
| 1,000 | $0.51861 | $518.61 |
| 2,500 | $0.46425 | $1,160.62 |
| 5,000 | $0.43148 | $2,157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41263 | $4,126.30 |
| 20,000 | $0.37087 | $7,417.40 |
| 30,000 | $0.36940 | $11,082.00 |
| 50,000 | $0.36613 | $18,306.50 |
| 70,000 | $0.35880 | $25,116.00 |
| 100,000 | $0.35174 | $35,174.00 |
| 120,000 | $0.34839 | $41,806.80 |
| 240,000 | $0.34330 | $82,392.00 |

