GCM31ML81H394KA37L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.66623
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31ML81H394KA37L

DigiKey Part Number
490-GCM31ML81H394KA37LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31ML81H394KA37L
Description
CAP CER 0.39UF 50V X8L 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75315$2,259.45
Manufacturers Standard Package