0.043 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31M5C1H433JA16L

DigiKey Part Number
490-GCM31M5C1H433JA16LTR-ND - Tape & Reel (TR)
490-GCM31M5C1H433JA16LCT-ND - Cut Tape (CT)
490-GCM31M5C1H433JA16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31M5C1H433JA16L
Description
CAP CER 0.043UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.043 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31M5C1H433JA16L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
50$2.26100$113.05
100$2.03650$203.65
500$1.65812$829.06
1,000$1.53002$1,530.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35441$4,063.23
6,000$1.26752$7,605.12
9,000$1.26253$11,362.77
15,000$1.25683$18,852.45
21,000$1.25306$26,314.26
30,000$1.23056$36,916.80
36,000$1.21989$43,916.04
72,000$1.17378$84,512.16
Manufacturers Standard Package