
GCM31CR71H225KA55K | |
---|---|
DigiKey Part Number | 490-11169-2-ND - Tape & Reel (TR) 490-11169-1-ND - Cut Tape (CT) 490-11169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H225KA55K |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H225KA55K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
50 | $1.17220 | $58.61 |
100 | $1.04050 | $104.05 |
500 | $0.92330 | $461.65 |
1,000 | $0.75018 | $750.18 |
2,500 | $0.67805 | $1,695.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.54045 | $3,242.70 |
12,000 | $0.51911 | $6,229.32 |
18,000 | $0.51697 | $9,305.46 |
30,000 | $0.49329 | $14,798.70 |
42,000 | $0.49187 | $20,658.54 |
60,000 | $0.48625 | $29,175.00 |
72,000 | $0.48559 | $34,962.48 |