4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71C475KA37K

DigiKey Part Number
490-GCM31CR71C475KA37KTR-ND - Tape & Reel (TR)
490-GCM31CR71C475KA37KCT-ND - Cut Tape (CT)
490-GCM31CR71C475KA37KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR71C475KA37K
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71C475KA37K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,348
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.48000$14.80
50$1.07700$53.85
100$0.95450$95.45
500$0.74782$373.91
1,000$0.68403$684.03
2,500$0.61681$1,542.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.53976$3,238.56
12,000$0.50135$6,016.20
18,000$0.49927$8,986.86
30,000$0.49690$14,907.00
42,000$0.49548$20,810.16
60,000$0.49136$29,481.60
72,000$0.48658$35,033.76
144,000$0.47050$67,752.00
150,000$0.46965$70,447.50
Manufacturers Standard Package