
GCM31CR71C106MA64L | |
|---|---|
DigiKey Part Number | 490-18208-2-ND - Tape & Reel (TR) 490-18208-1-ND - Cut Tape (CT) 490-18208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C106MA64L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C106MA64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67560 | $83.78 |
| 100 | $1.49880 | $149.88 |
| 500 | $1.20198 | $600.99 |
| 1,000 | $1.11023 | $1,110.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05544 | $2,110.88 |
| 4,000 | $0.99211 | $3,968.44 |
| 6,000 | $0.96167 | $5,770.02 |
| 10,000 | $0.84404 | $8,440.40 |
| 14,000 | $0.84237 | $11,793.18 |

