
GCM31CR71A226ME02L | |
---|---|
DigiKey Part Number | 490-16383-2-ND - Tape & Reel (TR) 490-16383-1-ND - Cut Tape (CT) 490-16383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A226ME02L |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A226ME02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.06400 | $40.64 |
50 | $3.00860 | $150.43 |
100 | $2.47480 | $247.48 |
500 | $2.32782 | $1,163.91 |
1,000 | $2.17600 | $2,176.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.02902 | $4,058.04 |
4,000 | $1.92016 | $7,680.64 |
6,000 | $1.87438 | $11,246.28 |
10,000 | $1.82779 | $18,277.90 |
14,000 | $1.77631 | $24,868.34 |
20,000 | $1.77149 | $35,429.80 |