Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR70J226KE23L

DigiKey Part Number
490-4843-2-ND - Tape & Reel (TR)
490-4843-1-ND - Cut Tape (CT)
490-4843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR70J226KE23L
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR70J226KE23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.91500$29.15
50$2.20060$110.03
100$1.98130$198.13
500$1.61116$805.58
1,000$1.49678$1,496.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.39374$2,787.48
4,000$1.29701$5,188.04
6,000$1.26590$7,595.40
10,000$1.23421$12,342.10
14,000$1.22207$17,108.98
20,000$1.21792$24,358.40
24,000$1.20623$28,949.52
48,000$1.16686$56,009.28
50,000$1.16477$58,238.50
Manufacturers Standard Package