
GCM31CM8EB476ME07L | |
---|---|
DigiKey Part Number | 490-GCM31CM8EB476ME07LTR-ND - Tape & Reel (TR) 490-GCM31CM8EB476ME07LCT-ND - Cut Tape (CT) 490-GCM31CM8EB476ME07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CM8EB476ME07L |
Description | CAP CER 47UF 4V X8M 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X8M 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CM8EB476ME07L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.01500 | $40.15 |
50 | $3.08240 | $154.12 |
100 | $2.79500 | $279.50 |
500 | $2.31074 | $1,155.37 |
1,000 | $2.16105 | $2,161.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.07866 | $4,157.32 |
4,000 | $1.97520 | $7,900.80 |
6,000 | $1.92340 | $11,540.40 |
10,000 | $1.86597 | $18,659.70 |
14,000 | $1.83240 | $25,653.60 |
20,000 | $1.80009 | $36,001.80 |
24,000 | $1.78479 | $42,834.96 |