Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CC71H475KA03L

DigiKey Part Number
490-11167-2-ND - Tape & Reel (TR)
490-11167-1-ND - Cut Tape (CT)
490-11167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CC71H475KA03L
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CC71H475KA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.32400$23.24
50$1.73420$86.71
100$1.55270$155.27
500$1.25184$625.92
1,000$1.15258$1,152.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98015$1,960.30
4,000$0.90732$3,629.28
6,000$0.90316$5,418.96
10,000$0.83453$8,345.30
14,000$0.82333$11,526.62
20,000$0.82071$16,414.20
24,000$0.81097$19,463.28
Manufacturers Standard Package