
GCM31CC71H475KA03L | |
---|---|
DigiKey Part Number | 490-11167-2-ND - Tape & Reel (TR) 490-11167-1-ND - Cut Tape (CT) 490-11167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71H475KA03L |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71H475KA03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.73420 | $86.71 |
100 | $1.55270 | $155.27 |
500 | $1.25184 | $625.92 |
1,000 | $1.15258 | $1,152.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.98015 | $1,960.30 |
4,000 | $0.90732 | $3,629.28 |
6,000 | $0.90316 | $5,418.96 |
10,000 | $0.83453 | $8,345.30 |
14,000 | $0.82333 | $11,526.62 |
20,000 | $0.82071 | $16,414.20 |
24,000 | $0.81097 | $19,463.28 |