
GCM31CC71E106KA03L | |
|---|---|
DigiKey Part Number | 490-12661-2-ND - Tape & Reel (TR) 490-12661-1-ND - Cut Tape (CT) 490-12661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71E106KA03L |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71E106KA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.35960 | $117.98 |
| 100 | $2.12770 | $212.77 |
| 500 | $1.73606 | $868.03 |
| 1,000 | $1.61503 | $1,615.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54581 | $3,091.62 |
| 4,000 | $1.46217 | $5,848.68 |
| 6,000 | $1.42031 | $8,521.86 |
| 10,000 | $1.37390 | $13,739.00 |
| 14,000 | $1.35938 | $19,031.32 |
| 20,000 | $1.26665 | $25,333.00 |
| 24,000 | $1.26444 | $30,346.56 |

