
GCM31CD71H106KE36L | |
---|---|
DigiKey Part Number | 490-GCM31CD71H106KE36LTR-ND - Tape & Reel (TR) 490-GCM31CD71H106KE36LCT-ND - Cut Tape (CT) 490-GCM31CD71H106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD71H106KE36L |
Description | CAP CER 10UF 50V X7T 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.56500 | $45.65 |
50 | $3.54720 | $177.36 |
100 | $3.12180 | $312.18 |
500 | $2.69550 | $1,347.75 |
1,000 | $2.52776 | $2,527.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.43752 | $4,875.04 |
4,000 | $2.32998 | $9,319.92 |
6,000 | $2.26357 | $13,581.42 |
10,000 | $2.19920 | $21,992.00 |
14,000 | $2.19044 | $30,666.16 |
20,000 | $2.12538 | $42,507.60 |
24,000 | $2.10822 | $50,597.28 |