
GCM31CC71C226ME36K | |
---|---|
DigiKey Part Number | 490-GCM31CC71C226ME36KTR-ND - Tape & Reel (TR) 490-GCM31CC71C226ME36KCT-ND - Cut Tape (CT) 490-GCM31CC71C226ME36KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71C226ME36K |
Description | CAP CER 22UF 16V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71C226ME36K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.82000 | $38.20 |
50 | $2.92240 | $146.12 |
100 | $2.54370 | $254.37 |
500 | $2.09850 | $1,049.25 |
1,000 | $2.01725 | $2,017.25 |
2,500 | $1.88780 | $4,719.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.81068 | $10,864.08 |
12,000 | $1.73777 | $20,853.24 |
18,000 | $1.70124 | $30,622.32 |