
GCM31C5C2J822FX03L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2J822FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J822FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J822FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J822FX03L |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.13200 | $51.32 |
50 | $3.98900 | $199.45 |
100 | $3.63750 | $363.75 |
500 | $3.04464 | $1,522.32 |
1,000 | $2.86112 | $2,861.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.42295 | $4,845.90 |
4,000 | $2.40554 | $9,622.16 |
6,000 | $2.39653 | $14,379.18 |
10,000 | $2.38623 | $23,862.30 |
14,000 | $2.38007 | $33,320.98 |
20,000 | $2.37400 | $47,480.00 |
24,000 | $2.37107 | $56,905.68 |