
GQM1875C2E200JB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E200JB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E200JB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E200JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E200JB12D |
Description | CAP CER 20PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E200JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.18060 | $59.03 |
| 100 | $1.04820 | $104.82 |
| 500 | $0.82528 | $412.64 |
| 1,000 | $0.75646 | $756.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62882 | $2,515.28 |
| 8,000 | $0.62364 | $4,989.12 |
| 12,000 | $0.60779 | $7,293.48 |
| 20,000 | $0.58612 | $11,722.40 |
| 28,000 | $0.57345 | $16,056.60 |
| 40,000 | $0.56985 | $22,794.00 |
| 48,000 | $0.53501 | $25,680.48 |

