
GCM31C5C2J682JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J682JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J682JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J682JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J682JX03L |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J682JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.05200 | $102.60 |
| 100 | $1.84490 | $184.49 |
| 500 | $1.49484 | $747.42 |
| 1,000 | $1.38664 | $1,386.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32362 | $2,647.24 |
| 4,000 | $1.24891 | $4,995.64 |
| 6,000 | $1.21149 | $7,268.94 |
| 10,000 | $1.17004 | $11,700.40 |
| 14,000 | $1.14579 | $16,041.06 |
| 20,000 | $1.12248 | $22,449.60 |
| 24,000 | $1.11143 | $26,674.32 |
| 48,000 | $1.07421 | $51,562.08 |
| 50,000 | $1.07223 | $53,611.50 |

