6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C5C2J682JX03L

DigiKey Part Number
490-GCM31C5C2J682JX03LTR-ND - Tape & Reel (TR)
490-GCM31C5C2J682JX03LCT-ND - Cut Tape (CT)
490-GCM31C5C2J682JX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C5C2J682JX03L
Description
CAP CER 6800PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31C5C2J682JX03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73000$27.30
50$2.05200$102.60
100$1.84490$184.49
500$1.49484$747.42
1,000$1.38664$1,386.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32362$2,647.24
4,000$1.24891$4,995.64
6,000$1.21149$7,268.94
10,000$1.17004$11,700.40
14,000$1.14579$16,041.06
20,000$1.12248$22,449.60
24,000$1.11143$26,674.32
48,000$1.07421$51,562.08
50,000$1.07223$53,611.50
Manufacturers Standard Package