
GCM31C5C2J562FX03L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2J562FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J562FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J562FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J562FX03L |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.81200 | $48.12 |
50 | $3.79340 | $189.67 |
100 | $3.45520 | $345.52 |
500 | $2.88502 | $1,442.51 |
1,000 | $2.70864 | $2,708.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.61484 | $5,229.68 |
4,000 | $2.24384 | $8,975.36 |
6,000 | $2.22682 | $13,360.92 |
10,000 | $2.20866 | $22,086.60 |