
GCM31C5C2J472JX03L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2J472JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J472JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J472JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J472JX03L |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06900 | $20.69 |
50 | $1.53380 | $76.69 |
100 | $1.36960 | $136.96 |
500 | $1.09338 | $546.69 |
1,000 | $1.00806 | $1,008.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95667 | $1,913.34 |
4,000 | $0.89775 | $3,591.00 |
6,000 | $0.86826 | $5,209.56 |
10,000 | $0.83558 | $8,355.80 |
14,000 | $0.81647 | $11,430.58 |
20,000 | $0.79809 | $15,961.80 |
24,000 | $0.78939 | $18,945.36 |
48,000 | $0.76006 | $36,482.88 |
50,000 | $0.75850 | $37,925.00 |