
GCM31C5C2J332JX03L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2J332JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J332JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J332JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J332JX03L |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J332JX03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55680 | $77.84 |
100 | $1.39090 | $139.09 |
500 | $1.11112 | $555.56 |
1,000 | $1.02473 | $1,024.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97276 | $1,945.52 |
4,000 | $0.91311 | $3,652.44 |
6,000 | $0.88326 | $5,299.56 |
10,000 | $0.85017 | $8,501.70 |
14,000 | $0.83082 | $11,631.48 |
20,000 | $0.81222 | $16,244.40 |
24,000 | $0.80340 | $19,281.60 |
48,000 | $0.77371 | $37,138.08 |
50,000 | $0.77214 | $38,607.00 |