
GCM31BR72J222KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J222KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J222KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J222KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J222KWB1K |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.21800 | $42.18 |
| 50 | $3.24100 | $162.05 |
| 100 | $2.93840 | $293.84 |
| 500 | $2.42946 | $1,214.73 |
| 1,000 | $2.27201 | $2,272.01 |
| 2,500 | $2.10589 | $5,264.73 |
| 5,000 | $2.00575 | $10,028.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.86835 | $18,683.50 |
| 20,000 | $1.80240 | $36,048.00 |
| 30,000 | $1.76935 | $53,080.50 |

