10000 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B7U2E103JX01L

DigiKey Part Number
490-5036-2-ND - Tape & Reel (TR)
490-5036-1-ND - Cut Tape (CT)
490-5036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31B7U2E103JX01L
Description
CAP CER 10000PF 250V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B7U2E103JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99000$19.90
50$1.47160$73.58
100$1.31130$131.13
500$1.04182$520.91
1,000$0.95863$958.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83144$2,494.32
6,000$0.78263$4,695.78
9,000$0.75820$6,823.80
15,000$0.73111$10,966.65
21,000$0.71528$15,020.88
30,000$0.70005$21,001.50
Manufacturers Standard Package