
GCM31A7U3A221JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A7U3A221JX01DTR-ND - Tape & Reel (TR) 490-GCM31A7U3A221JX01DCT-ND - Cut Tape (CT) 490-GCM31A7U3A221JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U3A221JX01D |
Description | CAP CER 220PF 1KV U2J 1206 |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U3A221JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.89120 | $44.56 |
| 100 | $0.78520 | $78.52 |
| 500 | $0.60740 | $303.70 |
| 1,000 | $0.55257 | $552.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45703 | $1,828.12 |
| 8,000 | $0.42744 | $3,419.52 |
| 12,000 | $0.41262 | $4,951.44 |
| 20,000 | $0.39620 | $7,924.00 |
| 28,000 | $0.38660 | $10,824.80 |
| 40,000 | $0.37737 | $15,094.80 |

