Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U3A101JX01D

DigiKey Part Number
490-GCM31A7U3A101JX01DTR-ND - Tape & Reel (TR)
490-GCM31A7U3A101JX01DCT-ND - Cut Tape (CT)
490-GCM31A7U3A101JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U3A101JX01D
Description
CAP CER 100PF 1KV U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U3A101JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19100$11.91
50$0.85880$42.94
100$0.75710$75.71
500$0.58578$292.89
1,000$0.53314$533.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46329$1,853.16
8,000$0.43340$3,467.20
12,000$0.41844$5,021.28
20,000$0.40186$8,037.20
28,000$0.39217$10,980.76
40,000$0.38285$15,314.00
48,000$0.37843$18,164.64
96,000$0.36356$34,901.76
100,000$0.36277$36,277.00
Manufacturers Standard Package