330 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J331JX01D

DigiKey Part Number
490-5046-2-ND - Tape & Reel (TR)
490-5046-1-ND - Cut Tape (CT)
490-5046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J331JX01D
Description
CAP CER 330PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J331JX01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.11300$21.13
50$1.56700$78.35
100$1.39930$139.93
500$1.11484$557.42
1,000$1.02728$1,027.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.87027$3,481.08
8,000$0.82285$6,582.80
12,000$0.79910$9,589.20
20,000$0.77279$15,455.80
28,000$0.75740$21,207.20
40,000$0.74260$29,704.00
Manufacturers Standard Package