
GCM31A7U2J330JX01D | |
---|---|
DigiKey Part Number | 490-5040-2-ND - Tape & Reel (TR) 490-5040-1-ND - Cut Tape (CT) 490-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J330JX01D |
Description | CAP CER 33PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J330JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.58480 | $79.24 |
100 | $1.28500 | $128.50 |
500 | $1.15068 | $575.34 |
1,000 | $1.06833 | $1,068.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85154 | $3,406.16 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.77774 | $9,332.88 |
20,000 | $0.77408 | $15,481.60 |
28,000 | $0.74227 | $20,783.56 |
40,000 | $0.74018 | $29,607.20 |
48,000 | $0.73918 | $35,480.64 |
96,000 | $0.73569 | $70,626.24 |
100,000 | $0.73550 | $73,550.00 |