
GCM31A7U2J102JX01D | |
---|---|
DigiKey Part Number | 490-5049-2-ND - Tape & Reel (TR) 490-5049-1-ND - Cut Tape (CT) 490-5049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J102JX01D |
Description | CAP CER 1000PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J102JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.96200 | $19.62 |
50 | $1.45000 | $72.50 |
100 | $1.29410 | $129.41 |
500 | $1.04394 | $521.97 |
1,000 | $0.97013 | $970.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84253 | $3,370.12 |
8,000 | $0.79623 | $6,369.84 |
12,000 | $0.77305 | $9,276.60 |
20,000 | $0.74735 | $14,947.00 |
28,000 | $0.73233 | $20,505.24 |
40,000 | $0.72058 | $28,823.20 |