15 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J150JX01D

DigiKey Part Number
490-5038-2-ND - Tape & Reel (TR)
490-5038-1-ND - Cut Tape (CT)
490-5038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J150JX01D
Description
CAP CER 15PF 630V U2J 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J150JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34300$23.43
50$1.74960$87.48
100$1.56210$156.21
500$1.21366$606.83
1,000$1.12191$1,121.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88667$3,546.68
8,000$0.67190$5,375.20
12,000$0.56543$6,785.16
Manufacturers Standard Package