
GCM31A7U2J820JX01D | |
---|---|
DigiKey Part Number | 490-GCM31A7U2J820JX01DTR-ND - Tape & Reel (TR) 490-GCM31A7U2J820JX01DCT-ND - Cut Tape (CT) 490-GCM31A7U2J820JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J820JX01D |
Description | CAP CER 82PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J820JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83100 | $18.31 |
50 | $1.35160 | $67.58 |
100 | $1.20460 | $120.46 |
500 | $0.95494 | $477.47 |
1,000 | $0.87800 | $878.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77791 | $3,111.64 |
8,000 | $0.73422 | $5,873.76 |
12,000 | $0.71233 | $8,547.96 |
20,000 | $0.68808 | $13,761.60 |
28,000 | $0.67390 | $18,869.20 |
40,000 | $0.66027 | $26,410.80 |
48,000 | $0.65380 | $31,382.40 |
96,000 | $0.63204 | $60,675.84 |
100,000 | $0.63088 | $63,088.00 |