
GCM31A5C3A270FX01D | |
---|---|
DigiKey Part Number | 490-GCM31A5C3A270FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A270FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A270FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A270FX01D |
Description | CAP CER 27PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.12000 | $31.20 |
50 | $2.36480 | $118.24 |
100 | $1.97800 | $197.80 |
500 | $1.73942 | $869.71 |
1,000 | $1.61831 | $1,618.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45940 | $5,837.60 |
8,000 | $1.33035 | $10,642.80 |
12,000 | $1.32546 | $15,905.52 |
20,000 | $1.31989 | $26,397.80 |
28,000 | $1.30121 | $36,433.88 |
40,000 | $1.27968 | $51,187.20 |
48,000 | $1.26949 | $60,935.52 |