Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C3A270FX01D

DigiKey Part Number
490-GCM31A5C3A270FX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C3A270FX01DCT-ND - Cut Tape (CT)
490-GCM31A5C3A270FX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C3A270FX01D
Description
CAP CER 27PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.12000$31.20
50$2.36480$118.24
100$1.97800$197.80
500$1.73942$869.71
1,000$1.61831$1,618.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45940$5,837.60
8,000$1.33035$10,642.80
12,000$1.32546$15,905.52
20,000$1.31989$26,397.80
28,000$1.30121$36,433.88
40,000$1.27968$51,187.20
48,000$1.26949$60,935.52
Manufacturers Standard Package