Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J102JX01D

DigiKey Part Number
490-GCM31A5C2J102JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J102JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J102JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J102JX01D
Description
CAP CER 1000PF 630V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.59300$15.93
50$1.16760$58.38
100$1.03540$103.54
500$0.81486$407.43
1,000$0.74679$746.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65799$2,631.96
8,000$0.61898$4,951.84
12,000$0.59459$7,135.08
20,000$0.57816$11,563.20
28,000$0.55594$15,566.32
40,000$0.55355$22,142.00
48,000$0.54784$26,296.32
96,000$0.52858$50,743.68
100,000$0.52756$52,756.00
Manufacturers Standard Package