
GCM31A5C3A151FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A151FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A151FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A151FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A151FX01D |
Description | CAP CER 150PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A151FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.48940 | $124.47 |
| 100 | $2.24780 | $224.78 |
| 500 | $1.83866 | $919.33 |
| 1,000 | $1.71229 | $1,712.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55321 | $6,212.84 |
| 8,000 | $1.50375 | $12,030.00 |

