
GRM155R61E105MA12J | |
|---|---|
DigiKey Part Number | 490-GRM155R61E105MA12JTR-ND - Tape & Reel (TR) 490-GRM155R61E105MA12JCT-ND - Cut Tape (CT) 490-GRM155R61E105MA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105MA12J |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105MA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.16360 | $16.36 |
| 500 | $0.11708 | $58.54 |
| 1,000 | $0.10277 | $102.77 |
| 2,500 | $0.08948 | $223.70 |
| 5,000 | $0.07881 | $394.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06999 | $3,499.50 |
| 100,000 | $0.04901 | $4,901.00 |
| 150,000 | $0.04706 | $7,059.00 |
| 250,000 | $0.04696 | $11,740.00 |

