Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J681JX01D

DigiKey Part Number
490-GCM31A5C2J681JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J681JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J681JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J681JX01D
Description
CAP CER 680PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J681JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.47800$14.78
50$1.07720$53.86
100$0.95490$95.49
500$0.74818$374.09
1,000$0.68447$684.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60072$2,402.88
8,000$0.56453$4,516.24
12,000$0.54641$6,556.92
20,000$0.52633$10,526.60
28,000$0.51459$14,408.52
40,000$0.50330$20,132.00
48,000$0.49795$23,901.60
96,000$0.47994$46,074.24
100,000$0.47898$47,898.00
Manufacturers Standard Package