470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J471JX01D

DigiKey Part Number
490-GCM31A5C2J471JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J471JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J471JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J471JX01D
Description
CAP CER 470PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J471JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51424$2,056.96
8,000$0.48194$3,855.52
12,000$0.46578$5,589.36
20,000$0.44786$8,957.20
28,000$0.43739$12,246.92
40,000$0.42732$17,092.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55400$15.54
50$1.13300$56.65
100$1.00380$100.38
500$0.78664$393.32
1,000$0.71963$719.63
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07860$53.93
100$0.95620$95.62
500$0.74914$374.57
1,000$0.68534$685.34
* All Digi-Reel orders will add a $55.00 reeling fee.