Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J331JX01D

DigiKey Part Number
490-GCM31A5C2J331JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J331JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J331JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J331JX01D
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J331JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48200$14.82
50$1.08000$54.00
100$0.95740$95.74
500$0.75010$375.05
1,000$0.68622$686.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58645$2,345.80
8,000$0.55579$4,446.32
12,000$0.54478$6,537.36
20,000$0.52768$10,553.60
28,000$0.51591$14,445.48
40,000$0.50459$20,183.60
48,000$0.49923$23,963.04
96,000$0.49390$47,414.40
100,000$0.48021$48,021.00
Manufacturers Standard Package