
GCM31A5C2J330JX01D | |
---|---|
DigiKey Part Number | 490-GCM31A5C2J330JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J330JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J330JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J330JX01D |
Description | CAP CER 33PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J330JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.47800 | $14.78 |
50 | $1.07720 | $53.86 |
100 | $0.95490 | $95.49 |
500 | $0.74818 | $374.09 |
1,000 | $0.68447 | $684.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60072 | $2,402.88 |
8,000 | $0.56453 | $4,516.24 |
12,000 | $0.54641 | $6,556.92 |
20,000 | $0.52633 | $10,526.60 |
28,000 | $0.51459 | $14,408.52 |
40,000 | $0.50330 | $20,132.00 |
48,000 | $0.49795 | $23,901.60 |
96,000 | $0.47994 | $46,074.24 |
100,000 | $0.47898 | $47,898.00 |