
GCM31A5C2J221JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J221JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J221JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J221JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J221JX01D |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J221JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13300 | $56.65 |
| 100 | $1.00380 | $100.38 |
| 500 | $0.78664 | $393.32 |
| 1,000 | $0.71963 | $719.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49524 | $1,980.96 |
| 8,000 | $0.46384 | $3,710.72 |
| 12,000 | $0.44812 | $5,377.44 |
| 20,000 | $0.43070 | $8,614.00 |
| 28,000 | $0.42051 | $11,774.28 |
| 40,000 | $0.41071 | $16,428.40 |

