
GCM31A5C2J102JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J102JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J102JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J102JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J102JX01D |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J102JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03260 | $51.63 |
| 100 | $0.91340 | $91.34 |
| 500 | $0.71214 | $356.07 |
| 1,000 | $0.65007 | $650.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54122 | $2,164.88 |
| 8,000 | $0.50770 | $4,061.60 |
| 12,000 | $0.49091 | $5,890.92 |
| 20,000 | $0.47231 | $9,446.20 |
| 28,000 | $0.46144 | $12,920.32 |
| 40,000 | $0.45098 | $18,039.20 |

