100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J101JX01D

DigiKey Part Number
490-GCM31A5C2J101JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J101JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J101JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J101JX01D
Description
CAP CER 100PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J101JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.91260$45.63
100$0.83940$83.94
500$0.71478$357.39
1,000$0.56983$569.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45611$1,824.44
8,000$0.45209$3,616.72
12,000$0.44812$5,377.44
20,000$0.43070$8,614.00
28,000$0.42051$11,774.28
40,000$0.41071$16,428.40
Manufacturers Standard Package