GCM3195G1H162GA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $3.27393
Datasheet
1600 pF ±2% 50V Ceramic Capacitor X8G 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195G1H162GA16D

DigiKey Part Number
490-GCM3195G1H162GA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM3195G1H162GA16D
Description
CAP CER 1600PF 50V X8G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1600 pF ±2% 50V Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195G1H162GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.51186$14,047.44
Manufacturers Standard Package